
NBX-32906-PL | |
|---|---|
DigiKey Part Number | NBX-32906-PL-ND |
Manufacturer | |
Manufacturer Product Number | NBX-32906-PL |
Description | PANEL PLASTIC 6.52X2.68X.14" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Panel, Inner 6.520" L x 2.680" W x 0.140" H (165.61mm x 68.07mm x 3.56mm) Natural |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | NBF Series | |
Size / Dimension | 6.520" L x 2.680" W x 0.140" H (165.61mm x 68.07mm x 3.56mm) | |
Color | Natural | |
Material | Plastic, ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |





