


NBX-10981 | |
|---|---|
DigiKey Part Number | NBX-10981-ND |
Manufacturer | |
Manufacturer Product Number | NBX-10981 |
Description | PANEL INTERNAL 10.4" X 14.3" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 14.300" L x 10.400" W x 0.062" H (363.22mm x 264.16mm x 1.57mm) Unpainted |
Datasheet | Datasheet |
Category | Type Panel, Inner |
Manufacturer Bud Industries | For Use With/Related Products NBA, NBB Series |
Series | Size / Dimension 14.300" L x 10.400" W x 0.062" H (363.22mm x 264.16mm x 1.57mm) |
Packaging Bulk | Color Unpainted |
Part Status Active | Material Metal, Steel |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,83000 Kč | 385,83 Kč |
| Unit Price without VAT: | 385,83000 Kč |
|---|---|
| Unit Price with VAT: | 466,85430 Kč |



