NBX-10979-PL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NBX-10979-PL
Enclosure Modifications: Quick Steps to 5-Day Delivery

NBX-10979-PL

DigiKey Part Number
377-1668-ND
Manufacturer
Manufacturer Product Number
NBX-10979-PL
Description
PANEL PLASTIC 5.37X9.25" FOR NB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Plastic, ABS Panel, Inner 9.250" L x 5.370" W x 0.157" H (234.95mm x 136.40mm x 3.99mm) Unpainted
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Inner
Features
-
For Use With/Related Products
NBB Series
Size / Dimension
9.250" L x 5.370" W x 0.157" H (234.95mm x 136.40mm x 3.99mm)
Color
Unpainted
Material
Plastic, ABS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 522
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1114,72000 Kč114,72 Kč
10101,29300 Kč1 012,93 Kč
Manufacturers Standard Package
Unit Price without VAT:114,72000 Kč
Unit Price with VAT:138,81120 Kč