Enclosure Modifications: Quick Steps to 5-Day Delivery
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBF-32434

DigiKey Part Number
NBF-32434-ND
Manufacturer
Manufacturer Product Number
NBF-32434
Description
BOX ABS/PBT 19.68"L X 15.74"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS/PBT Blend Gray, Clear Cover/Door Hinged Door, Lid 19.680" L x 15.740" W (499.87mm x 399.80mm) X 7.870" (199.90mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Design
Hinged Door, Lid
Mfr
Material
Series
Color
Gray, Clear Cover/Door
Packaging
Bulk
Thickness
0.165" (4.20mm)
Part Status
Active
Features
PCB Supports, Non-Metallic Hinges
Container Type
Box
Ratings
Size / Dimension
19.680" L x 15.740" W (499.87mm x 399.80mm)
Material Flammability Rating
UL94 5VA
Height
7.870" (199.90mm)
Shipping Info
Shipped from DigiKey
Area (L x W)
310in² (2000cm²)
Weight
11 lbs (5 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 137,71000 Kč3 137,71 Kč
Manufacturers Standard Package
Unit Price without VAT:3 137,71000 Kč
Unit Price with VAT:3 796,62910 Kč