


NBF-32402 | |
|---|---|
DigiKey Part Number | NBF-32402-ND |
Manufacturer | |
Manufacturer Product Number | NBF-32402 |
Description | BOX ABS/PBT 5.11"L X 3.93"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS/PBT Blend Gray, Clear Cover/Door Hinged Door, Lid 5.110" L x 3.930" W (129.79mm x 99.82mm) X 2.750" (69.85mm) |
Datasheet | Datasheet |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray, Clear Cover/Door |
Packaging Bulk | Thickness 0.115" (2.92mm) |
Part Status Active | Features PCB Supports, Non-Metallic Hinges |
Container Type Box | Ratings |
Size / Dimension 5.110" L x 3.930" W (129.79mm x 99.82mm) | Material Flammability Rating UL94 5VA |
Height 2.750" (69.85mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 20.1in² (130cm²) | Weight 0.6 lb (272.16 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,50000 Kč | 353,50 Kč |
| 25 | 344,11560 Kč | 8 602,89 Kč |
| Unit Price without VAT: | 353,50000 Kč |
|---|---|
| Unit Price with VAT: | 427,73500 Kč |


