Enclosure Modifications: Quick Steps to 5-Day Delivery
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBF-32340

DigiKey Part Number
NBF-32340-ND
Manufacturer
Manufacturer Product Number
NBF-32340
Description
BOX ABS/PBT 23.62"L X 19.68"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS/PBT Blend Gray Hinged Door, Lid 23.620" L x 19.680" W (599.95mm x 499.87mm) X 7.080" (179.83mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Design
Hinged Door, Lid
Mfr
Material
Series
Color
Gray
Packaging
Bulk
Thickness
0.185" (4.70mm)
Part Status
Active
Features
PCB Supports, Non-Metallic Hinges
Container Type
Box
Ratings
Size / Dimension
23.620" L x 19.680" W (599.95mm x 499.87mm)
Material Flammability Rating
UL94 5VA
Height
7.080" (179.83mm)
Shipping Info
Shipped from DigiKey
Area (L x W)
465in² (3000cm²)
Weight
14 lbs (6.4 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 141,97000 Kč7 141,97 Kč
Manufacturers Standard Package
Unit Price without VAT:7 141,97000 Kč
Unit Price with VAT:8 641,78370 Kč