
NBF-32320 | |
|---|---|
DigiKey Part Number | NBF-32320-ND |
Manufacturer | |
Manufacturer Product Number | NBF-32320 |
Description | BOX ABS/PBT GRY 11.81"L X 7.87"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS/PBT Blend Gray Hinged Door, Lid 11.810" L x 7.870" W (299.97mm x 199.90mm) X 7.870" (199.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.810" L x 7.870" W (299.97mm x 199.90mm) | |
Height | 7.870" (199.90mm) | |
Area (L x W) | 92.9in² (599cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.145" (3.68mm) | |
Features | PCB Supports, Non-Metallic Hinges | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.8 lbs (1.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 706,09000 Kč | 1 706,09 Kč |
| Unit Price without VAT: | 1 706,09000 Kč |
|---|---|
| Unit Price with VAT: | 2 064,36890 Kč |




