


NBF-32318 | |
|---|---|
DigiKey Part Number | NBF-32318-ND |
Manufacturer | |
Manufacturer Product Number | NBF-32318 |
Description | BOX ABS/PBT GRY 11.81"L X 7.87"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS/PBT Blend Gray Hinged Door, Lid 11.810" L x 7.870" W (299.97mm x 199.90mm) X 6.290" (159.77mm) |
Datasheet | Datasheet |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.145" (3.68mm) |
Part Status Active | Features PCB Supports, Non-Metallic Hinges |
Container Type Box | Ratings |
Size / Dimension 11.810" L x 7.870" W (299.97mm x 199.90mm) | Material Flammability Rating UL94 5VA |
Height 6.290" (159.77mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 92.9in² (599cm²) | Weight 2.7 lbs (1.2 kg) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 636,16000 Kč | 1 636,16 Kč |
| Unit Price without VAT: | 1 636,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 979,75360 Kč |




