




NBF-32312 | |
|---|---|
DigiKey Part Number | 377-1980-ND |
Manufacturer | |
Manufacturer Product Number | NBF-32312 |
Description | BOX ABS/PBT GRAY 7.87"L X 5.9"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS/PBT Blend Gray Hinged Door, Lid 7.870" L x 5.900" W (199.90mm x 149.86mm) X 3.930" (99.82mm) |
Datasheet | Datasheet |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.115" (2.92mm) |
Part Status Active | Features PCB Supports, Non-Metallic Hinges |
Container Type Box | Ratings |
Size / Dimension 7.870" L x 5.900" W (199.90mm x 149.86mm) | Material Flammability Rating UL94 5VA |
Height 3.930" (99.82mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 46.3in² (299cm²) | Weight 1.2 lbs (544.3 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 897,66000 Kč | 897,66 Kč |
| 25 | 874,03760 Kč | 21 850,94 Kč |
| Unit Price without VAT: | 897,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 086,16860 Kč |





