Box Plastic, ABS/PC Blend Gray, Clear Cover/Door Hinged Door, Lid 27.550" L x 19.680" W (699.77mm x 499.87mm) X 9.840" (249.94mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS/PC Blend Gray, Clear Cover/Door Hinged Door, Lid 27.550" L x 19.680" W (699.77mm x 499.87mm) X 9.840" (249.94mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

NBF-32246

DigiKey Part Number
377-1793-ND
Manufacturer
Manufacturer Product Number
NBF-32246
Description
BOX ABS/PC 27.55"L X 19.68"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS/PC Blend Gray, Clear Cover/Door Hinged Door, Lid 27.550" L x 19.680" W (699.77mm x 499.87mm) X 9.840" (249.94mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Design
Hinged Door, Lid
Mfr
Material
Series
Color
Gray, Clear Cover/Door
Packaging
Bulk
Thickness
0.185" (4.70mm)
Part Status
Active
Features
PCB Supports, Non-Metallic Hinges
Container Type
Box
Ratings
Size / Dimension
27.550" L x 19.680" W (699.77mm x 499.87mm)
Material Flammability Rating
UL94 5VA
Height
9.840" (249.94mm)
Shipping Info
Shipped from DigiKey
Area (L x W)
542in² (3497cm²)
Weight
19 lbs (8.6 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 6
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 567,02000 Kč8 567,02 Kč
Manufacturers Standard Package
Unit Price without VAT:8 567,02000 Kč
Unit Price with VAT:10 366,09420 Kč