


NBF-32214 | |
|---|---|
DigiKey Part Number | NBF-32214-ND |
Manufacturer | |
Manufacturer Product Number | NBF-32214 |
Description | BOX ABS/PC 7.08"L X 7.08"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS/PC Blend Gray, Clear Cover/Door Hinged Door, Lid 7.080" L x 7.080" W (179.83mm x 179.83mm) X 5.900" (149.86mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.080" L x 7.080" W (179.83mm x 179.83mm) | |
Height | 5.900" (149.86mm) | |
Area (L x W) | 50.0in² (323cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.115" (2.92mm) | |
Features | PCB Supports, Non-Metallic Hinges | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.5 lbs (680.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 839,92000 Kč | 839,92 Kč |
| 25 | 818,92200 Kč | 20 473,05 Kč |
| Unit Price without VAT: | 839,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 016,30320 Kč |




