Enclosure Modifications: Quick Steps to 5-Day Delivery
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBF-32134

DigiKey Part Number
NBF-32134-ND
Manufacturer
Manufacturer Product Number
NBF-32134
Description
BOX ABS/PC GRY 19.68"L X 15.74"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS/PC Blend Gray Hinged Door, Lid 19.680" L x 15.740" W (499.87mm x 399.80mm) X 7.870" (199.90mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Design
Hinged Door, Lid
Mfr
Material
Series
Color
Gray
Packaging
Bulk
Thickness
0.165" (4.20mm)
Part Status
Active
Features
PCB Supports, Non-Metallic Hinges
Container Type
Box
Ratings
Size / Dimension
19.680" L x 15.740" W (499.87mm x 399.80mm)
Material Flammability Rating
UL94 5VA
Height
7.870" (199.90mm)
Shipping Info
Shipped from DigiKey
Area (L x W)
310in² (2000cm²)
Weight
11 lbs (5 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 6
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 720,60000 Kč2 720,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2 720,60000 Kč
Unit Price with VAT:3 291,92600 Kč