Box Plastic, ABS/PC Blend Gray Hinged Door, Lid 5.110" L x 3.930" W (129.79mm x 99.82mm) X 2.750" (69.85mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS/PC Blend Gray Hinged Door, Lid 5.110" L x 3.930" W (129.79mm x 99.82mm) X 2.750" (69.85mm)
NBF-32102
NBF-32102
Enclosure Modifications: Quick Steps to 5-Day Delivery

NBF-32102

DigiKey Part Number
377-1772-ND
Manufacturer
Manufacturer Product Number
NBF-32102
Description
BOX ABS/PC GRAY 5.11"L X 3.93"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS/PC Blend Gray Hinged Door, Lid 5.110" L x 3.930" W (129.79mm x 99.82mm) X 2.750" (69.85mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Design
Hinged Door, Lid
Mfr
Material
Series
Color
Gray
Packaging
Bulk
Thickness
0.115" (2.92mm)
Part Status
Active
Features
PCB Supports, Non-Metallic Hinges
Container Type
Box
Ratings
Size / Dimension
5.110" L x 3.930" W (129.79mm x 99.82mm)
Material Flammability Rating
UL94 5VA
Height
2.750" (69.85mm)
Shipping Info
Shipped from DigiKey
Area (L x W)
20.1in² (130cm²)
Weight
0.6 lb (272.16 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Factory Stock: 192
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1314,92000 Kč314,92 Kč
25308,92000 Kč7 723,00 Kč
Manufacturers Standard Package
Unit Price without VAT:314,92000 Kč
Unit Price with VAT:381,05320 Kč