Box Plastic, ABS Gray Hinged Door, Lid 27.550" L x 19.680" W (699.77mm x 499.87mm) X 9.840" (249.94mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Gray Hinged Door, Lid 27.550" L x 19.680" W (699.77mm x 499.87mm) X 9.840" (249.94mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

NBF-32046

DigiKey Part Number
377-1771-ND
Manufacturer
Manufacturer Product Number
NBF-32046
Description
BOX ABS GRAY 27.55"L X 19.68"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Gray Hinged Door, Lid 27.550" L x 19.680" W (699.77mm x 499.87mm) X 9.840" (249.94mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Design
Hinged Door, Lid
Mfr
Material
Series
Color
Gray
Packaging
Bulk
Thickness
0.185" (4.70mm)
Part Status
Active
Features
PCB Supports, Non-Metallic Hinges
Container Type
Box
Ratings
Size / Dimension
27.550" L x 19.680" W (699.77mm x 499.87mm)
Material Flammability Rating
UL94 HB
Height
9.840" (249.94mm)
Shipping Info
Shipped from DigiKey
Area (L x W)
542in² (3497cm²)
Weight
19 lbs (8.6 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Factory Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 445,81000 Kč6 445,81 Kč
Manufacturers Standard Package
Unit Price without VAT:6 445,81000 Kč
Unit Price with VAT:7 799,43010 Kč