
NBF-32044 | |
|---|---|
DigiKey Part Number | NBF-32044-ND |
Manufacturer | |
Manufacturer Product Number | NBF-32044 |
Description | BOX ABS GRAY 27.55"L X 19.68"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hinged Door, Lid 27.550" L x 19.680" W (699.77mm x 499.87mm) X 7.080" (179.83mm) |
Datasheet | Datasheet |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.185" (4.70mm) |
Part Status Active | Features PCB Supports, Non-Metallic Hinges |
Container Type Box | Ratings |
Size / Dimension 27.550" L x 19.680" W (699.77mm x 499.87mm) | Material Flammability Rating UL94 HB |
Height 7.080" (179.83mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 542in² (3497cm²) | Weight 16 lbs (7.3 kg) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 252,46000 Kč | 5 252,46 Kč |
| Unit Price without VAT: | 5 252,46000 Kč |
|---|---|
| Unit Price with VAT: | 6 355,47660 Kč |




