


NBF-32018 | |
|---|---|
DigiKey Part Number | 377-1766-ND |
Manufacturer | |
Manufacturer Product Number | NBF-32018 |
Description | BOX ABS GRAY 11.81"L X 7.87"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hinged Door, Lid 11.810" L x 7.870" W (299.97mm x 199.90mm) X 6.290" (159.77mm) |
Datasheet | Datasheet |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.145" (3.68mm) |
Part Status Active | Features PCB Supports, Non-Metallic Hinges |
Container Type Box | Ratings |
Size / Dimension 11.810" L x 7.870" W (299.97mm x 199.90mm) | Material Flammability Rating UL94 HB |
Height 6.290" (159.77mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 92.9in² (599cm²) | Weight 2.7 lbs (1.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 586,89000 Kč | 586,89 Kč |
| 25 | 572,19560 Kč | 14 304,89 Kč |
| Unit Price without VAT: | 586,89000 Kč |
|---|---|
| Unit Price with VAT: | 710,13690 Kč |









