




NBF-32004 | |
|---|---|
DigiKey Part Number | 377-1762-ND |
Manufacturer | |
Manufacturer Product Number | NBF-32004 |
Description | BOX ABS GRAY 5.9"L X 3.93"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hinged Door, Lid 5.900" L x 3.930" W (149.86mm x 99.82mm) X 2.750" (69.85mm) |
Datasheet | Datasheet |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.115" (2.92mm) |
Part Status Active | Features PCB Supports, Non-Metallic Hinges |
Container Type Box | Ratings |
Size / Dimension 5.900" L x 3.930" W (149.86mm x 99.82mm) | Material Flammability Rating UL94 HB |
Height 2.750" (69.85mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 23.2in² (150cm²) | Weight 0.7 lb (317.51 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,80000 Kč | 238,80 Kč |
| 25 | 232,01320 Kč | 5 800,33 Kč |
| Unit Price without VAT: | 238,80000 Kč |
|---|---|
| Unit Price with VAT: | 288,94800 Kč |





