
NBE-10547 | |
|---|---|
DigiKey Part Number | NBE-10547-ND |
Manufacturer | |
Manufacturer Product Number | NBE-10547 |
Description | BOX ABS/PC GRY 15.68"L X 11.73"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS/PC Blend Gray Hinged Door, Lid 15.680" L x 11.727" W (398.27mm x 297.87mm) X 6.295" (159.89mm) |
Datasheet | Datasheet |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Features PCB Supports, Non-Metallic Hinges |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 5VA, UL94 V-0 |
Size / Dimension 15.680" L x 11.727" W (398.27mm x 297.87mm) | Shipping Info Shipped from DigiKey |
Height 6.295" (159.89mm) | Weight 6.3 lbs (2.9 kg) |
Area (L x W) 184in² (1187cm²) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 446,35000 Kč | 2 446,35 Kč |
| Unit Price without VAT: | 2 446,35000 Kč |
|---|---|
| Unit Price with VAT: | 2 960,08350 Kč |



