


NBB-22243 | |
|---|---|
DigiKey Part Number | 377-2036-ND |
Manufacturer | |
Manufacturer Product Number | NBB-22243 |
Description | BOX ABS GRAY 11.28"L X 7.48"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hinged Door, Lid 11.280" L x 7.475" W (286.51mm x 189.87mm) X 5.515" (140.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.280" L x 7.475" W (286.51mm x 189.87mm) | |
Height | 5.515" (140.08mm) | |
Area (L x W) | 84.3in² (544cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.133" (3.38mm) | |
Features | Non-Metallic Hinges, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.2 lbs (997.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 043,60000 Kč | 1 043,60 Kč |
| 10 | 869,31700 Kč | 8 693,17 Kč |
| 25 | 847,79840 Kč | 21 194,96 Kč |
| Unit Price without VAT: | 1 043,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 262,75600 Kč |


