




NBB-22240 | |
|---|---|
DigiKey Part Number | 377-2034-ND |
Manufacturer | |
Manufacturer Product Number | NBB-22240 |
Description | BOX ABS GRAY 5.90"L X 5.90"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hinged Door, Lid 5.904" L x 5.904" W (149.96mm x 149.96mm) X 3.568" (90.63mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.904" L x 5.904" W (149.96mm x 149.96mm) | |
Height | 3.568" (90.63mm) | |
Area (L x W) | 34.8in² (225cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.133" (3.38mm) | |
Features | Non-Metallic Hinges, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.2 lbs (544.3 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 432,56000 Kč | 432,56 Kč |
| 10 | 360,11600 Kč | 3 601,16 Kč |
| 25 | 350,40640 Kč | 8 760,16 Kč |
| Unit Price without VAT: | 432,56000 Kč |
|---|---|
| Unit Price with VAT: | 523,39760 Kč |

