
NBB-15260 | |
|---|---|
DigiKey Part Number | 377-NBB-15260-ND |
Manufacturer | |
Manufacturer Product Number | NBB-15260 |
Description | NEMA BOX POLY PTB BLEND (5.9 X 5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, PBT/PC Blend Light Gray Cover Included 5.910" L x 5.910" W (150.11mm x 150.11mm) X 3.570" (90.68mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 5.910" L x 5.910" W (150.11mm x 150.11mm) | |
Height | 3.570" (90.68mm) | |
Area (L x W) | 34.9in² (225cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 778,82000 Kč | 778,82 Kč |
| Unit Price without VAT: | 778,82000 Kč |
|---|---|
| Unit Price with VAT: | 942,37220 Kč |

