Box Plastic, ABS/PC Blend Gray Hinged Door, Lid 13.010" L x 13.000" W (330.45mm x 330.20mm) X 7.042" (178.87mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS/PC Blend Gray Hinged Door, Lid 13.010" L x 13.000" W (330.45mm x 330.20mm) X 7.042" (178.87mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

NBB-10245

DigiKey Part Number
377-1143-ND
Manufacturer
Manufacturer Product Number
NBB-10245
Description
BOX ABS/PC GRAY 13.01"L X 13"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS/PC Blend Gray Hinged Door, Lid 13.010" L x 13.000" W (330.45mm x 330.20mm) X 7.042" (178.87mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Design
Hinged Door, Lid
Mfr
Material
Series
Color
Gray
Packaging
Bulk
Thickness
0.128" (3.25mm)
Part Status
Active
Features
Non-Metallic Hinges, PCB Supports
Container Type
Box
Ratings
Size / Dimension
13.010" L x 13.000" W (330.45mm x 330.20mm)
Material Flammability Rating
UL94 5VB
Height
7.042" (178.87mm)
Shipping Info
Shipped from DigiKey
Area (L x W)
169in² (1090cm²)
Weight
4.4 lbs (2 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 110
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 731,01000 Kč1 731,01 Kč
101 631,48400 Kč16 314,84 Kč
Manufacturers Standard Package
Unit Price without VAT:1 731,01000 Kč
Unit Price with VAT:2 094,52210 Kč