


NBA-10164 | |
|---|---|
DigiKey Part Number | NBA-10164-ND |
Manufacturer | |
Manufacturer Product Number | NBA-10164 |
Description | BOX ABS GRY/CLR 11.83"L X 7.85"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray, Clear Cover/Door Hinged Door, Lid 11.832" L x 7.848" W (300.53mm x 199.34mm) X 7.085" (179.96mm) |
Datasheet | Datasheet |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray, Clear Cover/Door |
Packaging Bulk | Thickness 0.140" (3.56mm) |
Part Status Active | Features PCB Supports, Stainless Steel Hinges |
Container Type Box | Ratings |
Size / Dimension 11.832" L x 7.848" W (300.53mm x 199.34mm) | Material Flammability Rating UL94 5VB, UL94 V-0 |
Height 7.085" (179.96mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 92.9in² (599cm²) | Weight 3.8 lbs (1.7 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 156,67000 Kč | 2 156,67 Kč |
| Unit Price without VAT: | 2 156,67000 Kč |
|---|---|
| Unit Price with VAT: | 2 609,57070 Kč |



