Box Metal, Steel Gray Hinged Door, Lid 6.000" L x 4.000" W (152.40mm x 101.60mm) X 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Steel Gray Hinged Door, Lid 6.000" L x 4.000" W (152.40mm x 101.60mm) X 8.000" (203.20mm)
JBH-4956-KO
JBH-4956-KO
Enclosure Modifications: Quick Steps to 5-Day Delivery

JBH-4956-KO

DigiKey Part Number
377-1864-ND
Manufacturer
Manufacturer Product Number
JBH-4956-KO
Description
BOX STEEL GRAY 6"L X 4"W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 6.000" L x 4.000" W (152.40mm x 101.60mm) X 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
6.000" L x 4.000" W (152.40mm x 101.60mm)
Height
8.000" (203.20mm)
Area (L x W)
24.0in² (155cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
16 Gauge
Features
Knockouts, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
4 lbs (1.8 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Factory Stock: 291
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1424,16000 Kč424,16 Kč
10376,66200 Kč3 766,62 Kč
Manufacturers Standard Package
Unit Price without VAT:424,16000 Kč
Unit Price with VAT:513,23360 Kč