




JB-3952-KO | |
|---|---|
DigiKey Part Number | 377-1847-ND |
Manufacturer | |
Manufacturer Product Number | JB-3952-KO |
Description | BOX STEEL GRAY 4"L X 3"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 4.000" L x 3.000" W (101.60mm x 76.20mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.000" L x 3.000" W (101.60mm x 76.20mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 12.0in² (77cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Knockouts, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.1 lbs (1.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,55000 Kč | 231,55 Kč |
| 10 | 205,23800 Kč | 2 052,38 Kč |
| Unit Price without VAT: | 231,55000 Kč |
|---|---|
| Unit Price with VAT: | 280,17550 Kč |


