
IPV-67601-B | |
|---|---|
DigiKey Part Number | 377-IPV-67601-B-ND |
Manufacturer | |
Manufacturer Product Number | IPV-67601-B |
Description | VENT NEMA ENCLOSURES |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Vent NEMA Enclosures |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Vent | |
For Use With/Related Products | NEMA Enclosures |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,68000 Kč | 182,68 Kč |
| 10 | 152,23600 Kč | 1 522,36 Kč |
| 100 | 149,61080 Kč | 14 961,08 Kč |
| Unit Price without VAT: | 182,68000 Kč |
|---|---|
| Unit Price with VAT: | 221,04280 Kč |




