




IPS-3935 | |
|---|---|
DigiKey Part Number | 377-1830-ND |
Manufacturer | |
Manufacturer Product Number | IPS-3935 |
Description | BOX ALUM NAT 10.32"L X 7.17"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 10.315" L x 7.165" W (262.00mm x 181.99mm) X 3.543" (90.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Natural |
Packaging Bulk | Thickness 0.098" (2.49mm) |
Part Status Active | Features PCB Supports, Sealed |
Container Type Box | Ratings |
Size / Dimension 10.315" L x 7.165" W (262.00mm x 181.99mm) | Shipping Info Shipped from DigiKey |
Height 3.543" (90.00mm) | Weight 2.6 lbs (1.2 kg) |
Area (L x W) 73.9in² (477cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 944,75000 Kč | 944,75 Kč |
| 10 | 926,86000 Kč | 9 268,60 Kč |
| Unit Price without VAT: | 944,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 143,14750 Kč |














