Box Metal, Aluminum Natural Cover Included 10.315" L x 7.165" W (262.00mm x 181.99mm) X 2.165" (55.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Natural Cover Included 10.315" L x 7.165" W (262.00mm x 181.99mm) X 2.165" (55.00mm)
IPS-3933
IPS-3933
Enclosure Modifications: Quick Steps to 5-Day Delivery

IPS-3933

DigiKey Part Number
377-1829-ND
Manufacturer
Manufacturer Product Number
IPS-3933
Description
BOX ALUM NAT 10.32"L X 7.17"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Natural Cover Included 10.315" L x 7.165" W (262.00mm x 181.99mm) X 2.165" (55.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
Natural
Packaging
Bulk
Thickness
0.098" (2.49mm)
Part Status
Active
Features
PCB Supports, Sealed
Container Type
Box
Ratings
Size / Dimension
10.315" L x 7.165" W (262.00mm x 181.99mm)
Shipping Info
Shipped from DigiKey
Height
2.165" (55.00mm)
Weight
2.2 lbs (997.9 g)
Area (L x W)
73.9in² (477cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72
Factory Stock: 85
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1855,08000 Kč855,08 Kč
10724,72900 Kč7 247,29 Kč
Manufacturers Standard Package
Unit Price without VAT:855,08000 Kč
Unit Price with VAT:1 034,64680 Kč