


HPG-142226 | |
|---|---|
DigiKey Part Number | 377-2236-ND |
Manufacturer | |
Manufacturer Product Number | HPG-142226 |
Description | PUSH IN HOLE PLUG 1.02" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Knockouts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hole Plug | |
For Use With/Related Products | Knockouts |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 11,02400 Kč | 110,24 Kč |
| 100 | 10,49900 Kč | 1 049,90 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |


