




HP-3664-B | |
|---|---|
DigiKey Part Number | 377-1659-ND |
Manufacturer | |
Manufacturer Product Number | HP-3664-B |
Description | BOX ABS BLACK 5.51"L X 2.6"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides and End Panel(s) 5.512" L x 2.598" W (140.00mm x 65.99mm) X 1.098" (27.89mm) |
Datasheet | Datasheet |
Category | Design Hand Held, Split Sides and End Panel(s) |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.120" (3.05mm) |
Part Status Active | Features Battery Door, PCB Supports |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 5.512" L x 2.598" W (140.00mm x 65.99mm) | Shipping Info Shipped from DigiKey |
Height 1.098" (27.89mm) | Weight 0.13 lb (58.97 g) |
Area (L x W) 14.2in² (92cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,19000 Kč | 88,19 Kč |
| 10 | 73,49300 Kč | 734,93 Kč |
| Unit Price without VAT: | 88,19000 Kč |
|---|---|
| Unit Price with VAT: | 106,70990 Kč |


