


HP-3647 | |
|---|---|
DigiKey Part Number | 377-1647-ND |
Manufacturer | |
Manufacturer Product Number | HP-3647 |
Description | IR PANEL FOR HP SERIES |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Panel, End 2.740" L x 0.790" W (69.60mm x 20.07mm) Infra-Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, End | |
Features | - | |
For Use With/Related Products | HP Series | |
Size / Dimension | 2.740" L x 0.790" W (69.60mm x 20.07mm) | |
Color | Infra-Red | |
Material | Plastic, Non Specified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,87400 Kč | 78,74 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |


