


HH-3499-BCB | |
|---|---|
DigiKey Part Number | HH-3499-BCB-ND |
Manufacturer | |
Manufacturer Product Number | HH-3499-BCB |
Description | BOX ABS BLACK 8.27"L X 4.33"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides, T-Shaped 8.268" L x 4.330" W (210.01mm x 109.98mm) X 1.574" (39.98mm) |
Datasheet | Datasheet |
Category | Area (L x W) 35.8in² (231cm²) |
Mfr | Design Hand Held, Split Sides, T-Shaped |
Series | Material |
Packaging Bulk | Color Black |
Part Status Active | Features Battery Compartment, 9V and AA, Display Cutout |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 8.268" L x 4.330" W (210.01mm x 109.98mm) | Shipping Info Shipped from DigiKey |
Height 1.574" (39.98mm) | Weight 0.05 lb (22.68 g) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,56000 Kč | 369,56 Kč |
| Unit Price without VAT: | 369,56000 Kč |
|---|---|
| Unit Price with VAT: | 447,16760 Kč |




