Box Plastic, ABS Gray Hand Held, Split Sides, T-Shaped 9.331" L x 5.157" W (237.01mm x 130.99mm) X 1.712" (43.48mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Gray Hand Held, Split Sides, T-Shaped 9.331" L x 5.157" W (237.01mm x 130.99mm) X 1.712" (43.48mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

HH-3421

DigiKey Part Number
HH-3421-ND
Manufacturer
Manufacturer Product Number
HH-3421
Description
BOX ABS GRAY 9.33"L X 5.16"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Gray Hand Held, Split Sides, T-Shaped 9.331" L x 5.157" W (237.01mm x 130.99mm) X 1.712" (43.48mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
48.0in² (310cm²)
Mfr
Design
Hand Held, Split Sides, T-Shaped
Series
Material
Packaging
Bulk
Color
Gray
Part Status
Active
Features
Display Cutout
Container Type
Box
Material Flammability Rating
UL94 V-0
Size / Dimension
9.331" L x 5.157" W (237.01mm x 130.99mm)
Shipping Info
Shipped from DigiKey
Height
1.712" (43.48mm)
Weight
0.581 lb (263.54 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Factory Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1415,76000 Kč415,76 Kč
10346,46700 Kč3 464,67 Kč
100322,84430 Kč32 284,43 Kč
Manufacturers Standard Package
Unit Price without VAT:415,76000 Kč
Unit Price with VAT:503,06960 Kč