
HH-3420-BC | |
|---|---|
DigiKey Part Number | HH-3420-BC-ND |
Manufacturer | |
Manufacturer Product Number | HH-3420-BC |
Description | BOX ABS GRAY 9.33"L X 5.16"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hand Held, Split Sides, T-Shaped 9.331" L x 5.157" W (237.01mm x 130.99mm) X 1.712" (43.48mm) |
Datasheet | Datasheet |
Category | Area (L x W) 48.0in² (310cm²) |
Mfr | Design Hand Held, Split Sides, T-Shaped |
Series | Material |
Packaging Bulk | Color Gray |
Part Status Active | Features Battery Compartment, 9V and AA |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 9.331" L x 5.157" W (237.01mm x 130.99mm) | Shipping Info Shipped from DigiKey |
Height 1.712" (43.48mm) | Weight 0.581 lb (263.54 g) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,26000 Kč | 447,26 Kč |
| Unit Price without VAT: | 447,26000 Kč |
|---|---|
| Unit Price with VAT: | 541,18460 Kč |





