
HH-3401-BC | |
|---|---|
DigiKey Part Number | HH-3401-BC-ND |
Manufacturer | |
Manufacturer Product Number | HH-3401-BC |
Description | BOX ABS GRAY 7.09"L X 3.94"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hand Held, Split Sides 7.087" L x 3.937" W (180.01mm x 100.00mm) X 1.575" (40.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.087" L x 3.937" W (180.01mm x 100.00mm) | |
Height | 1.575" (40.00mm) | |
Area (L x W) | 27.9in² (180cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Battery Compartment, 9V and AA, Display Cutout | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.413 lb (187.33 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,17000 Kč | 340,17 Kč |
| Unit Price without VAT: | 340,17000 Kč |
|---|---|
| Unit Price with VAT: | 411,60570 Kč |




