


HD-7608 | |
|---|---|
DigiKey Part Number | 377-HD-7608-ND |
Manufacturer | |
Manufacturer Product Number | HD-7608 |
Description | BOX PLASTIC BLK 8.08"L X 5.31"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Black Cover Included 8.080" L x 5.310" W (205.23mm x 134.87mm) X 2.760" (70.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.080" L x 5.310" W (205.23mm x 134.87mm) | |
Height | 2.760" (70.10mm) | |
Area (L x W) | 42.9in² (277cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.140" (3.56mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 795,82000 Kč | 795,82 Kč |
| Unit Price without VAT: | 795,82000 Kč |
|---|---|
| Unit Price with VAT: | 962,94220 Kč |

