Box Plastic, Polycarbonate (PC) Black Cover Included 6.750" L x 4.700" W (171.45mm x 119.38mm) X 1.630" (41.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Black Cover Included 6.750" L x 4.700" W (171.45mm x 119.38mm) X 1.630" (41.40mm)
HD-7607

HD-7607

DigiKey Part Number
377-HD-7607-ND
Manufacturer
Manufacturer Product Number
HD-7607
Description
BOX PLASTIC BLACK 6.75"L X 4.7"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Black Cover Included 6.750" L x 4.700" W (171.45mm x 119.38mm) X 1.630" (41.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
6.750" L x 4.700" W (171.45mm x 119.38mm)
Height
1.630" (41.40mm)
Area (L x W)
31.6in² (204cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.140" (3.56mm)
Features
-
Ratings
Material Flammability Rating
UL94 5VA
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Factory Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1461,96000 Kč461,96 Kč
Manufacturers Standard Package
Unit Price without VAT:461,96000 Kč
Unit Price with VAT:558,97160 Kč