Box Plastic, Polycarbonate (PC) Black Cover Included 5.630" L x 3.570" W (143.00mm x 90.68mm) X 2.360" (59.94mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Black Cover Included 5.630" L x 3.570" W (143.00mm x 90.68mm) X 2.360" (59.94mm)
HD-7606

HD-7606

DigiKey Part Number
377-HD-7606-ND
Manufacturer
Manufacturer Product Number
HD-7606
Description
BOX PLASTIC BLK 5.63"L X 3.57"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Black Cover Included 5.630" L x 3.570" W (143.00mm x 90.68mm) X 2.360" (59.94mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
5.630" L x 3.570" W (143.00mm x 90.68mm)
Height
2.360" (59.94mm)
Area (L x W)
20.1in² (130cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.140" (3.56mm)
Features
-
Ratings
Material Flammability Rating
UL94 5VA
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 144
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1480,85000 Kč480,85 Kč
Manufacturers Standard Package
Unit Price without VAT:480,85000 Kč
Unit Price with VAT:581,82850 Kč