


HD-7604 | |
|---|---|
DigiKey Part Number | 377-HD-7604-ND |
Manufacturer | |
Manufacturer Product Number | HD-7604 |
Description | BOX PLASTIC BLK 4.71"L X 2.68"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Black Cover Included 4.710" L x 2.680" W (119.63mm x 68.07mm) X 1.630" (41.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.710" L x 2.680" W (119.63mm x 68.07mm) | |
Height | 1.630" (41.40mm) | |
Area (L x W) | 12.5in² (81cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.140" (3.56mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,26000 Kč | 384,26 Kč |
| Unit Price without VAT: | 384,26000 Kč |
|---|---|
| Unit Price with VAT: | 464,95460 Kč |

