


HD-7603 | |
|---|---|
DigiKey Part Number | 377-HD-7603-ND |
Manufacturer | |
Manufacturer Product Number | HD-7603 |
Description | BOX PLASTIC BLK 2.69"L X 2.66"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Black Cover Included 2.690" L x 2.660" W (68.33mm x 67.56mm) X 1.640" (41.66mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.690" L x 2.660" W (68.33mm x 67.56mm) | |
Height | 1.640" (41.66mm) | |
Area (L x W) | 7.30in² (47.1cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.140" (3.56mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,77000 Kč | 352,77 Kč |
| Unit Price without VAT: | 352,77000 Kč |
|---|---|
| Unit Price with VAT: | 426,85170 Kč |

