Metal, Aluminum Chassis, Enclosed 13.000" L x 17.000" W x 8.750" H (330.20mm x 431.80mm x 222.25mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Metal, Aluminum Chassis, Enclosed 13.000" L x 17.000" W x 8.750" H (330.20mm x 431.80mm x 222.25mm) White
Enclosure Modifications: Quick Steps to 5-Day Delivery

HC-14105

DigiKey Part Number
377-1242-ND
Manufacturer
Manufacturer Product Number
HC-14105
Description
CHASSIS 13X17X8.750" WHITE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Chassis, Enclosed 13.000" L x 17.000" W x 8.750" H (330.20mm x 431.80mm x 222.25mm) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
Packaging
Bulk
Part Status
Active
Type
Chassis, Enclosed
Size / Dimension
13.000" L x 17.000" W x 8.750" H (330.20mm x 431.80mm x 222.25mm)
Features
Handles
Color
White
Material
Metal, Aluminum
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
14 lbs (6.4 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 121,20000 Kč5 121,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5 121,20000 Kč
Unit Price with VAT:6 196,65200 Kč