


HC-14104 | |
|---|---|
DigiKey Part Number | 377-1241-ND |
Manufacturer | |
Manufacturer Product Number | HC-14104 |
Description | CHASSIS 13X17X7" WHITE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Chassis, Enclosed 13.000" L x 17.000" W x 7.000" H (330.20mm x 431.80mm x 177.80mm) White |
Datasheet | Datasheet |
Category | Features Handles |
Manufacturer Bud Industries | Color White |
Series | Material Metal, Aluminum |
Packaging Bulk | For Use With/Related Products 19" Panel Width Racks |
Part Status Active | Ventilation Non-Vented |
Type Chassis, Enclosed | Shipping Info Shipped from DigiKey |
Size / Dimension 13.000" L x 17.000" W x 7.000" H (330.20mm x 431.80mm x 177.80mm) | Weight 11 lbs (5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 642,02000 Kč | 4 642,02 Kč |
| Unit Price without VAT: | 4 642,02000 Kč |
|---|---|
| Unit Price with VAT: | 5 616,84420 Kč |





