H-9174-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
H-9174-B
Enclosure Modifications: Quick Steps to 5-Day Delivery

H-9174-B

DigiKey Part Number
377-1237-ND
Manufacturer
Manufacturer Product Number
H-9174-B
Description
HANDLE ALUMINUM MTG CTR 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Instrumentation Handle Aluminum Screw Holes, Back
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
-
Packaging
Bulk
Part Status
Active
Type
Instrumentation
Height
1.375" (34.93mm)
Length - Center to Center
4.000" (101.60mm)
Thread/Screw/Hole Size
#8-32
Material
Aluminum
Mounting Type
Screw Holes, Back
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1237,87000 Kč237,87 Kč
10198,92300 Kč1 989,23 Kč
100178,92500 Kč17 892,50 Kč
250167,08480 Kč41 771,20 Kč
Manufacturers Standard Package
Unit Price without VAT:237,87000 Kč
Unit Price with VAT:287,82270 Kč