


FT-1979 | |
|---|---|
DigiKey Part Number | 377-1425-ND |
Manufacturer | |
Manufacturer Product Number | FT-1979 |
Description | FAN TRAY ASSEMBLY W/9 FANS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Rack Fan Tray, AC, 9 Fans, 945 CFM 17.00" L x 17.50" W x 1.72" H (431.8mm x 444.5mm x 43.7mm) |
Datasheet | Datasheet |
Category | Voltage - Input 115VAC |
Manufacturer Bud Industries | Specifications Fan Tray, AC, 9 Fans, 945 CFM |
Series | Size / Dimension 17.00" L x 17.50" W x 1.72" H (431.8mm x 444.5mm x 43.7mm) |
Packaging Bulk | Shipping Info Shipped from DigiKey |
Part Status Active | Weight 31 lbs (14.1 kg) |
Type Fan Tray |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 909,66000 Kč | 8 909,66 Kč |
| Unit Price without VAT: | 8 909,66000 Kč |
|---|---|
| Unit Price with VAT: | 10 780,68860 Kč |

