


FT-1973 | |
|---|---|
DigiKey Part Number | 377-1423-ND |
Manufacturer | |
Manufacturer Product Number | FT-1973 |
Description | FAN TRAY ASSEMBLY W/3 FANS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Rack Fan Tray, AC, 3 Fans, 315 CFM 17.00" L x 7.00" W x 1.72" H (431.8mm x 177.8mm x 43.7mm) |
Datasheet | Datasheet |
Category | Voltage - Input 115VAC |
Manufacturer Bud Industries | Specifications Fan Tray, AC, 3 Fans, 315 CFM |
Series | Size / Dimension 17.00" L x 7.00" W x 1.72" H (431.8mm x 177.8mm x 43.7mm) |
Packaging Bulk | Shipping Info Shipped from DigiKey |
Part Status Active | Weight 11 lbs (5 kg) |
Type Fan Tray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 125,82000 Kč | 5 125,82 Kč |
| Unit Price without VAT: | 5 125,82000 Kč |
|---|---|
| Unit Price with VAT: | 6 202,24220 Kč |

