Wire Splice Tray, Splice 11.50" (292.1mm) 16 Fibers
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wire Splice Tray, Splice 11.50" (292.1mm) 16 Fibers
FBR-11609_Open

FBR-11609

DigiKey Part Number
377-2679-ND
Manufacturer
Manufacturer Product Number
FBR-11609
Description
WIRE SPLICE TRAY 16PAIR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Wire Splice Tray, Splice 11.50" (292.1mm) 16 Fibers
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
Packaging
Bulk
Part Status
Active
Type
Tray, Splice
Number of Cable Pairs
16 Fibers
Diameter - Inside
-
Length - Overall
11.50" (292.1mm)
Sheath Opening
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 67
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 364,87000 Kč1 364,87 Kč
101 213,93600 Kč12 139,36 Kč
Manufacturers Standard Package
Unit Price without VAT:1 364,87000 Kč
Unit Price with VAT:1 651,49270 Kč