Wire Splice Tray, Splice 8.78" (223.0mm) 8 Fibers
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wire Splice Tray, Splice 8.78" (223.0mm) 8 Fibers
FBR-11607_OpenView

FBR-11607

DigiKey Part Number
377-2677-ND
Manufacturer
Manufacturer Product Number
FBR-11607
Description
WIRE SPLICE TRAY 8PAIR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Wire Splice Tray, Splice 8.78" (223.0mm) 8 Fibers
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
Packaging
Bulk
Part Status
Active
Type
Tray, Splice
Number of Cable Pairs
8 Fibers
Diameter - Inside
-
Length - Overall
8.78" (223.0mm)
Sheath Opening
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 67
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1659,34000 Kč659,34 Kč
10586,64200 Kč5 866,42 Kč
Manufacturers Standard Package
Unit Price without VAT:659,34000 Kč
Unit Price with VAT:797,80140 Kč