
F-9653 | |
|---|---|
DigiKey Part Number | F-9653-ND |
Manufacturer | |
Manufacturer Product Number | F-9653 |
Description | FOOT CYLINDRICAL 0.625" DIA BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Dome 0.625" Dia (15.88mm) Rubber Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Dome | |
Color | Black | |
Size / Dimension | 0.625" Dia (15.88mm) | |
Thickness | 0.219" (5.56mm) | |
Material | Rubber | |
Hardness | - | |
Form | Individual Pieces | |
Mounting Type | Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |


