


EXN-23366-BKP | |
|---|---|
DigiKey Part Number | 377-2612-ND |
Manufacturer | |
Manufacturer Product Number | EXN-23366-BKP |
Description | BOX ALUM BLACK 8.23"L X 7"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum with Plastic, Polycarbonate Panels Black End Panel(s) 8.228" L x 6.996" W (209.00mm x 177.69mm) X 2.406" (61.10mm) |
Datasheet | Datasheet |
Category | Material |
Mfr | Color Black |
Series | Thickness 0.110" (2.79mm) |
Packaging Bulk | Features Card Guides, Sealing Gaskets |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 8.228" L x 6.996" W (209.00mm x 177.69mm) | Shipping Info Shipped from DigiKey |
Height 2.406" (61.10mm) | Weight 1.7 lbs (771.1 g) |
Area (L x W) 57.6in² (372cm²) | Base Product Number |
Design End Panel(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 127,59000 Kč | 1 127,59 Kč |
| 10 | 994,78000 Kč | 9 947,80 Kč |
| Unit Price without VAT: | 1 127,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 364,38390 Kč |







