


EXN-23364-RDP | |
|---|---|
DigiKey Part Number | 377-2598-ND |
Manufacturer | |
Manufacturer Product Number | EXN-23364-RDP |
Description | BOX ALUM IR RED/RED 5.08"L X 7"W |
Customer Reference | |
Detailed Description | Box Metal, Aluminum with Plastic, Polycarbonate Panels Infra-Red, Red End Panel(s) 6.996" L x 5.079" W (177.69mm x 129.00mm) X 2.406" (61.10mm) |
Datasheet | Datasheet |
Category | Material |
Mfr | Color Infra-Red, Red |
Series | Thickness 0.110" (2.79mm) |
Packaging Bulk | Features Card Guides, Sealing Gaskets |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 6.996" L x 5.079" W (177.69mm x 129.00mm) | Shipping Info Shipped from DigiKey |
Height 2.406" (61.10mm) | Weight 1.1 lbs (499 g) |
Area (L x W) 35.5in² (229cm²) | Base Product Number |
Design End Panel(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 827,32000 Kč | 827,32 Kč |
| Unit Price without VAT: | 827,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 001,05720 Kč |






